MACOM PURE CARBIDE™ Amplifiers

MACOM PURE CARBIDE™ Amplifiers are GaN on Silicon Carbide HEMT D-mode amplifiers suitable for 30-3000MHz frequency operation. The MACOM devices are ideal for a wide range of applications, including military radio communications, RADAR, avionics, digital cellular infrastructure, RF energy, and test instrumentation.

Features

  • MACOM PURE CARBIDE™ amplifier series
  • Suitable for linear and saturated applications
  • CW and pulsed operation
  • Internally pre-matched
  • 28V and 50V operation
  • Compatible with MACOM power management
  • Bias controller/sequencer MABC-11040

Applications

  • Military radio communications
  • RADAR
  • Avionics
  • Digital cellular infrastructure
  • RF energy
  • Test instrumentation

Functional Schematic

Schematic - MACOM PURE CARBIDE™ Amplifiers
Yayınlandı: 2022-12-28 | Güncellenmiş: 2023-01-02