MACOM SP2T Switch
MACOM SP2T Switch is a high-power SP2T switch with integrated bias networks. The MACOM switch is a broadband, reflective switch developed for 20-55GHz applications that require up to 30dBm (1W) power handling. The switch maintains low insertion loss, high isolation, and fast switching speed. These switches are suitable for multiple applications.Features
- Low loss 1dB, 22 to 45GHz
- 30dBm CW power handling @ +85°C, 40GHz
- Switching speed <30ns
- Integrated DC blocks and bias networks
- Die with GSG RF pads and DC bias pads
- RoHS compliant
Applications
- Test equipment
- Switching arrays of radar systems
- Point-to-point communications
- Multi-assembly components
Application Schematic
Yayınlandı: 2022-12-28
| Güncellenmiş: 2023-03-01