Macronix ArmorBoot MX76 Flash Memory

Macronix ArmorBoot MX76 Flash Memory is designed for the rapid initialization of electronic devices in diverse applications. This Macronix memory device completes authentication, data protection, and configuration simultaneously for challenging artificial intelligence (AI) environments. MX76 features a standard SPI interface and a simple command interface. Integrated monotonic counters prevent rollback attacks. ArmorBoot devices also feature a Physical Unclonable Function (PUF) for unique IDs. ArmorBoot Flash Memory is ideal for embedded Internet of Things (IoT), industrial automation, and automotive electronics applications.

Features

  • Standard SPI/QSPI interface
  • Non-volatile monotonic counters
  • Symmetric key provision and management
  • Secure boot and update
  • Device recovery
  • Authenticated protection

Applications

  • IoT
  • Industrial automation
  • Automotive electronics

Specifications

  • 256Mb density
  • 1.65V to 2.0V VCC
  • -40°C to +85°C industrial-grade temperature range
  • Frequency
    • 133MHz (x1, x2)
    • 120MHz (x4)

Block Diagram

Block Diagram - Macronix ArmorBoot MX76 Flash Memory

Comparison

Chart - Macronix ArmorBoot MX76 Flash Memory
Yayınlandı: 2025-04-18 | Güncellenmiş: 2025-04-21