Macronix MX25L3233F MXSMIO® NOR Flash Memory

Macronix MX25L3233F MXSMIO® (Serial Multi I/O) NOR Flash Memory is 3V, 32M-Bit Flash Memory configured internally as 4,194,304 x 8. When it is in four I/O mode, the structure becomes 8,388,608 bits x 4. When it is in two I/O mode, the structure becomes 16,777,216 bits x 2. MX25L3233F features a serial peripheral interface and a software protocol that allow operation on a simple 3-wire bus in single I/O mode. The three bus signals are the clock input (SCLK), the serial data input (SI), and the serial data output (SO). The CS# input enables serial access to the device.

The MX25L3233F, MXSMIO (Serial Multi I/O) flash memory, provides sequential read operations across the entire chip and multi-I/O features. When it is in quad I/O mode, the SI, SO, WP#, and HOLD# pins become SIO0, SIO1, SIO2, and SIO3, respectively, for address/dummy bit input and data Input/Output.

After the program/erase command is issued, the auto-program/erase algorithms will program/erase and verify the specified page, sector/block locations. The system executes program commands on a byte-by-byte or page (256 bytes) basis. The system executes the erase command on a 4K-byte sector, a 32K-byte/64K-byte block, or the entire chip.

The device includes a status register that displays the chip's status and provides an easy-to-use interface. The status read command can be issued to detect the completion status of a program or erase operation via the WIP bit. When the device is not in operation, and CS# is high, it enters standby mode. The MX25L3233F utilizes Macronix's proprietary memory cell, which reliably stores memory contents even after 100,000 program and erase cycles.

Features

  • General
    • Supports serial peripheral interface with mode 0 and mode 3
    • 33,554,432 x 1 bit structure or 16,777,216 x 2 bits (two I/O read mode) structure or 8,388,608 x 4 bits (four I/O mode) structure
    • 1024 equal sectors with 4K bytes each - any sector can be erased individually
    • 128 equal blocks with 32K bytes each - any block can be erased individually
    • 64 equal blocks with 64K bytes each - any block can be erased individually
    • Power supply operation
    • -2.65 to 3.6 volts for read, erase, and program operations
    • Latch-up protected to 100mA from -1V to VCC +1V
    • Supports performance-enhanced mode - XIP (execute-in-place)
  • Performance
    • High performance
      • VCC = 2.65 to 3.6V
        • Normal read - 50MHz
        • Fast read
          • FAST_READ, DREAD, QREAD: 133MHz with 8 dummy cycles
          • 2READ: 104MHz with 4 dummy cycles, 133MHz with 8 dummy cycles
          • 4READ: 104MHz with 6 dummy cycles, 133MHz with 10 dummy cycles
          • Configurable dummy cycle number for 2READ and 4READ operation
        • 8/16/32/64 byte wrap-around burst read mode
    • Low power consumption
    • Typical 100,000 erase/program cycles
    • 20 years of data retention
  • Key features
    • Input data format - 1-byte command code
    • Advanced security features
      • Block lock protection
        • The BP0-BP3 and T/B status bits define the site of the area to be protected against program and erase instructions.
    • An additional 4K bits secured OTP
      • Features a unique identifier
      • Factory locked, identifiable, and customer lockable
    • Auto-erase and auto-program algorithms
      • Automatically erases and verifies data in the selected sector
      • Automatically programs and verifies data at the selected page by an internal algorithm that automatically times the program pulse width (any page to be programmed should have the page in the erased state first)
    • Status register feature
    • Command reset
    • Program/erase suspend
    • Program/erase resume
    • Electronic identification
      • JEDEC 1-byte manufacturer ID and 2-byte device ID
      • RES command for 1-byte device ID
    • Supports Serial Flash Discoverable Parameters (SFDP) mode
  • All devices are RoHS-compliant and halogen-free

Applications

  • Optical disk drive
  • Digital TV
  • DVD player
  • Wireless LAN
  • Printer
  • Camera module
  • Keyboard controller
  • UWB
  • GE-PON
  • PLC
  • DSL and set-top boxes
  • High-speed servers
  • PC motherboards
  • Notebooks
  • Graphic cards
  • HDDs
  • Electronic dictionary
  • Modems

Block Diagram

Block Diagram - Macronix MX25L3233F MXSMIO® NOR Flash Memory
Yayınlandı: 2026-05-27 | Güncellenmiş: 2026-06-04