Macronix MX25Lx/MX66LM 3V CMOS OctaBus™ NOR Flash
Macronix MX25LM, MX25LW, and MX66LM 3V CMOS OctaBus™ NOR Flash are extreme speed memory products built on a Serial Peripheral Interface (SPI) and command protocol, providing extendable I/O capability. These components incorporate flash and RAM into the same data I/O bus, reducing the pin count to twelve. These NOR Flash devices are an ideal solution for Over-the-Air (OTA) update applications, which are becoming more prevalent within automotive cockpit solutions.MX25LM, MX25LW, and MX66LM feature a multiple bank architecture solution based on an ultra-high-performance OctaBus interface. The LW series provides simultaneous Read-While-Write capability, allowing read access from one memory bank while writing to another. The LM series features a fast 250MHz frequency and a Data Transfer Rate (DTR) feature.
Features
- Single I/O and Octa I/O protocol support
- Supports DTR (Double Transfer Rate) mode
- Supports clock frequencies up to 133MHz
- 2.7V to 3.6V single power supply operation for read, erase, and program
- Equal sectors with 4K bytes each or equal blocks with 64K bytes each, any block can be erased individually
- 300mil 16-SOP or 24-TFBGA (5mm x 5mm) package options
- Halogen-free and RoHS-compliant
Applications
- Automotive
- Over-the-Air (OTA) update applications
Specifications
- 8pF to 16pF input capacitance range
- 8pF to 24pF output capacitance range
- ±2µA maximum input load current
- ±2µA maximum output leakage current
- 180µA to 350µA maximum VCC standby current range
- 80µA to 140µA maximum deep power-down current range
- -40°C to +85°C/+125°C ambient operating temperature range
- Typical 100,000 erase/program cycles
- 20-years data retention
Block Diagram
Additional Resources
Yayınlandı: 2024-02-20
| Güncellenmiş: 2024-03-07