Macronix MX25S 1.2V Serial NOR Flash

Macronix MX25S 1.2V Serial NOR Flash features 1.2V (1.14V to 1.6V range) and ultra-low power consumption (0.8mA ICC_active, 0.05µA ICC_dpd), effectively extending battery life. MX25S components provide a Serial NOR Flash memory interface with a range of densities from 4Mb to 128Mb. The devices are available in small form factor packages, such as USON, WLCSP, or KGD (Known Good Die), that can be used with SiP (System in Package) solutions. These memory solutions with a reduced supply voltage simplify designs of low-power applications, including health monitoring, BLUETOOTH® connection, IoT, wearables, and mobile internet devices.

Features

  • Standard serial NOR Flash interface
  • Wide 1.14 to 1.6V range VCC
  • Ultra-low power consumption
    • Ultra-low 0.05µA deep power down current
    • Ultra-low 0.8mA active current
  • Multi-I/O supported
  • 8Mb to 64Mb densities
  • Ultra-high performance with 120MHz/133MHz read speeds
  • DTR (Double Transfer Rate) mode supported
  • Volatile bit to switch between ultra-low power mode and high-performance mode
  • Program/erase suspend/resume function supported
  • Unique ID and secured OTP-supported
  • Ultra-small KGD, WLCSP, USON, and WSON form factor options
  • -40°C to +85°C operating temperature range

Applications

  • Health monitoring
  • BLUETOOTH® connection
  • Internet of Things (IoT)
  • Wearables
  • Mobile internet devices
Yayınlandı: 2024-02-20 | Güncellenmiş: 2024-03-07