MakerBot METHOD 3D Printer Accessories

MakerBot METHOD 3D Printer Accessories feature a broad assortment of products designed to work with the METHOD family of intermediate 3D printers. The portfolio includes build plates, extruders, nozzles and polytetrafluoroethylene (PTFE) packs, clean air system, base station, wash tank, and more. The extruder options include model 1A, support 2A, composite, and METHOD LABS Gen 2 experimental. MakerBot printer accessories help maintain and optimize METHOD 3D printers for superior, long-lasting performance.

Features

  • Designed to work with METHOD family of intermediate 3D printers
  • Includes build plates, extruders, nozzles, wash tank, clean air system, base station, and more
  • Helps maintain and optimize METHOD 3D printers for superior, long-lasting performance
  • Variety of options available for extruders
MakerBot METHOD 3D Printer Accessories
Yayınlandı: 2023-12-14 | Güncellenmiş: 2024-01-25