MakerBot METHOD Filaments & Filament Bundles

MakerBot METHOD Filaments and Filament Bundles are available in a range of materials and colors, including red, orange, gray, black, natural, and white. The materials offered are nylon, nylon carbon fiber (CF), nylon 12 CF, tough thermoplastic, polyethylene terephthalate glycol (PETG), polyvinyl alcohol (PVA), and polylactic acid (PLA). The nylon filament provides high abrasion resistance, ideal for industrial applications. The nylon CF version is optimized for a high strength-to-weight ratio and heat resistance, while the nylon 12 CF option offers superior moisture resistance. The PETG filament is durable while resisting chemicals and moisture. The PLA material provides rigid and glossy parts for quick and easy, office-friendly prototyping. The tough thermoplastic filament is durable and suitable for office-friendly printing. The PVA water-soluble support material is designed for complex parts.

MakerBot METHOD Filaments and Filament Bundles are ideal for prototypes, fixtures, end-use parts, robotics, and other industrial or automotive applications.

Features

  • Material options include nylon, nylon CF, nylon 12 CF, PETG, tough, PVA, and PLA
  • Colors include red, orange, gray, black, natural, and white
  • Nylon
    • High abrasion resistance for industrial applications
  • Nylon CF
    • Optimized for high strength-to-weight ratio, stiffness, and heat resistance
  • Nylon 12 CF
    • Superior moisture resistance, fast and effortless carbon fiber parts
  • PLA
    • Rigid and glossy parts for quick and easy, office-friendly prototyping
    • Bundle pack available
  • PVA
    • Water-soluble support material for complex parts
    • Bundle pack available
  • PETG
    • Chemical and moisture resistance and durability
  • Tough
    • Durable parts, office-friendly printing

Applications

  • Industrial
  • Automotive
  • Prototypes
  • Fixtures
  • End-use parts
  • Jigs
  • Tools
  • Structural
  • Metal replacements
  • Robotics
Yayınlandı: 2023-12-08 | Güncellenmiş: 2024-01-10