MakerBot METHOD LABS-Certified Filaments
MakerBot METHOD LABS-Certified Filaments are pre-qualified materials from leading filament companies and are available in five variants. Options include SEBS 1300 95A, acrylonitrile-butadiene-styrene-carbon (ABS carbon), DURABIO™, PolyMax™ polycarbonate (PC), and polyethylene terephthalate glycol with electrostatic dissipative (PETG ESD). The SEBS 1300 95A is a soft material ideal for prototyping that requires elastomeric or rubber-like properties and durability. The ABS carbon filament mixes ABS and carbon fibers (CF) for improved rigidity compared to a standard ABS. The bio-based, BPA-free DURABIO™ 3D printing material offers high transparency similar to PMMA (acrylic) but offers better impact behavior and improved heat resistance. The engineered PolyMax PC material combines excellent strength, toughness, heat resistance, and printing quality, making it ideal for a wide range of engineering applications. The PETG ESD filament features easy processing, a good balance of properties in XY and XYZ directions, as well as toughness and durability.MakerBot METHOD LABS-Certified Filaments are designed to be compatible with METHOD X, METHOD X CF, and METHOD 3D printers.
Features
- Printer compatibility
- METHOD X 3D Printer
- METHOD X Carbon Fiber 3D Printer
- METHOD 3D Printer (PETG ESD, SEBS 1300 95A, and PolyMax PC)
- Choice of 5 materials
- Pre-qualified materials from leading filament companies
- SEBS 1300 95A
- Soft material ideal for prototyping where rubber-like or elastomeric properties and durability are required
- ABS Carbon
- Mixture of ABS and carbon fibers offers improved rigidity compared to standard ABS
- DURABIO
- Bio-based, BPA-free engineering 3D printing material developed by Mitsubishi Chemical
- High transparency similar to PMMA (acrylic) but with better impact behavior and improved heat resistance
- PolyMax PC
- Engineered PC filament combining excellent strength, toughness, heat resistance, and printing quality
- Ideal choice for wide range of engineering applications
- PETG ESD
- Easy processing and electrostatic dissipative (ESD) with a good balance of properties in XY and XYZ directions
- Provides excellent toughness and durability
Yayınlandı: 2023-12-08
| Güncellenmiş: 2024-01-11