MakerBot METHOD X Filaments & Filament Bundles

MakerBot METHOD X Filaments and Filament Bundles are offered in a variety of materials and colors, including red, black, natural, and white. Options include acrylonitrile styrene acrylate (ASA), acrylonitrile butadiene styrene (ABS), polycarbonate (PC) ABS, RapidRinse™ water-soluble support material, and a proprietary soluble support material called SR-30. The ASA filament resists moisture and ultraviolet (UV) radiation, making it ideal for demanding outdoor applications. The traditional ABS is generally used for prototyping and manufacturing applications. The ABS-R and RapidRinse option features ABS with improved performance and RapidRinse water-soluble support material. The PC-ABS filament is made from an engineering-grade material resistant to high heat and impact, and a fire-resistant option is available. The SR-30 seamless soluble support material is ideal for ABS, ASA, and other high-temperature materials. MakerBot METHOD X bundle packs are available for ABS-R, ABS-R and RapidRinse, and SR-30 variants.

Features

  • Material options include ASA, ABS, ABS-R and RapidRinse, PC-ABS, PC-ABS FR, and SR-30
  • Colors include red, black, natural, and white
  • ABS
    • Traditional ABS for popular prototyping and manufacturing applications
  • ABS-R and RapidRinse
    • ABS with improved performance and RapidRinse water-soluble support material
    • Bundle packs available
  • PC-ABS
    • Engineering-grade material with high heat and impact resistance, fire resistant (FR) available
  • ASA
    • UV and moisture resistance for demanding outdoor applications
  • SR-30
    • Proprietary seamless soluble support material for ABS, ASA, and other high-temperature materials
    • Bundle packs available

Applications

  • Prototyping and manufacturing
  • Industrial
  • Outdoor
  • Oil and gas
  • Mass transit industries
  • Power and utilities
  • Agriculture
Yayınlandı: 2023-12-08 | Güncellenmiş: 2024-01-11