MakerBot SKETCH & SKETCH Large 3D Printers
MakerBot SKETCH and SKETCH Large 3D Printers provide easy 3D printing with a wide array of features. These printers are designed to minimize the hassle of learning how to operate new technology. Users can just hit "print" with SKETCH's built-in features to help along the way. A full-color touchscreen enables users to start, monitor, and pause prints with an intuitive interface, while the onboard camera makes it possible to monitor prints from anywhere. These MakerBot printers use free, cloud-based print preparation software and come with 3D printer training and design thinking courses for teachers and students. Other features include an enclosed printing area with a particulate filter, a flexible heated build plate, and a replaceable extruder optimized for PLA and Tough PLA 3D printing. The maximum build volume is 150mm x 150mm x 150mm for the SKETCH Standard and 220mm x 200mm x 250mm for the SKETCH Large to print bigger and bolder projects.Features
- Enclosed printer with particulate filter
- Flexible heated build plate
- SKETCH Large prints bigger and bolder projects
- Replaceable extruder optimized for PLA and Tough PLA 3D printing
- Minimizes hassle of learning how to operate new technology - just hit "print" with built-in printer features to help along the way
- Full-color touchscreen to start, monitor, and pause prints with an intuitive interface
- Easily go from digital model to 3D print with free, cloud-based print preparation software
- Onboard camera makes monitoring prints possible from anywhere
Specifications
- Maximum build volume
- SKETCH Large: 220mm x 200mm x 250mm (8.66" x 7.87" x 9.84")
- SKETCH Standard: 150mm x 150mm x 150mm (5.9" x 5.9" x 5.9")
- Material compatibility
- PLA for SKETCH
- Tough for SKETCH
- Replaceable extruder with 0.4mm nozzle
Kit Contents
- 3D printer
- 3x PLA spools
- 2x build plates
- Cloud-based software
- 3D printer training and design thinking courses
- 1x spatula
- 1x snippers
Build Volume Comparison
Videos
Yayınlandı: 2023-12-08
| Güncellenmiş: 2024-01-10