MakerQueenAU GlowStitch LEDs

MakerQueenAU GlowStitch LEDs are the ultimate solution for adding lights to sewing and crafting projects. These LEDs are designed using flexible circuit boards that are machine sewable, making them suitable for a wide range of applications. The GlowStitch LEDs are available in sheets of 10, with options for color cycling strips (3 LEDs each) and white LED strips (1 LED each). The base of each sheet includes a test point to attach the battery holder to illuminate the LEDs. These sheets feature a matte black finish with an immersion gold coating. Typical applications include wearable technology, crafting, paper circuits, art projects, and cosplay.  

Applications

  • Wearable technology
  • Soft circuits
  • Paper circuits
  • Cosplay
  • Crafting projects
  • Artworks

GlowStitch Maker Kit

The GlowStitch Maker Kit includes color-cycling LEDs, white LEDs, an AAA battery holder, a coin cell battery holder, a 20mm roll conductive tape, and an instruction manual. This kit offers valuable tips, tricks, guidance, troubleshooting advice, and example project ideas.

MakerQueenAU GlowStitch LEDs

Color Cycling LED Strips

The Color Cycling LED Strips include one sheet with 10 LED strips, and each strip contains three color cycling LEDs.

White LED Strips

The White LED Strips include one sheet with 10 LED strips, and each strip contains one white LED per strip.

MakerQueenAU GlowStitch LEDs

GlowStitch Battery Holders

The GlowStitch Battery Holders are designed for CR2032 batteries and an AAA battery holder. These battery holders consist of a screw for coin cell swallowing hazard safety and an ON/OFF switch.

MakerQueenAU GlowStitch LEDs

Videos

Yayınlandı: 2025-02-27 | Güncellenmiş: 2025-03-26