Mallory Sonalert AST SMT Transducers
Mallory Sonalert AST SMT Transducers offer a 73dBA to 90dBA sound pressure range, up to 6000Hz frequency, and a 1.5V to 12V voltage range. AST series transducers feature a 73dBA to 90dBA sound pressure level range, 110mA maximum current rating, and a diameter of up to 17.5mm. Mallory Sonalert AST SMT Transducers are RoHS compliant.Features
- 73dBA to 90dBA sound pressure level range
- 2.4kHz to 6000Hz frequency
- 1.5V to 12V voltage rating
- 1mA to 110mA current rating range
- 17.5mm maximum diameter
- Dimensions
- Minimum: 5mm x 5mm x 1.9mm
- Maximum: 17mm x 17mm x 5mm
Additional Resources
Yayınlandı: 2020-02-04
| Güncellenmiş: 2024-07-12