Mallory Sonalert Audio Indicators & Speakers
Mallory Sonalert has expanded its portfolio of audio indicators and speakers, including surface-mount technology (SMT) speakers and audible/visual alarms. The audio indicators feature embedded LEDs and a wide DC voltage range. The audio indicators are available in a variety of package types, including board-level, panel-level, and bracket-mount configurations. The SMT speakers are highly durable against solder reflow operation, which does not affect the speakers' functionality. The speakers provide an 8Ω voice coil impedance rating and operate within an 850Hz to 20KHz broad frequency range.Features
- Audio indicators
- Embedded LEDs
- Wide DC voltage range
- Board-level configuration
- Panel-level configuration
- Bracket-mount configuration
- Speakers
- Endures solder reflow operation without affecting functionality
- Broad frequency range
- Available SMT construction
Specifications
- PF
- 4100Hz oscillation frequency
- 6VDC to 28VDC operating voltage
- 24VDC rated voltage
- 200mA max current consumption
- 85dB min sound pressure level at 10cm
- -20°C to +70°C operating temperature range
- -30°C to +80°C storage temperature range
- PKD
- 3000Hz oscillation frequency
- 5VDC to 15VDC operating voltage range
- 12VDC rated voltage
- 30mA max current consumption
- 95dB min sound pressure level at 30cm
- Constant tone/pulse rate
- Multi-color LED type
- -20°C to +70°C operating temperature range
- -30°C to +80°C storage temperature range
- PS
- 2800Hz oscillation frequency
- 5VDC to 15VDC operating voltage range
- 12VDC rated voltage
- 200mA max current consumption
- 105dB min sound pressure level at 100cm
- Constant tone/pulse rate
- Multi-color LED type
- -20°C to +70°C operating temperature range
- -30°C to +80°C storage temperature range
- PSS
- 8Ω voice coil impedance
- 0.7W rated input
- 1W max input rating
- 850Hz lowest resonance frequency
- 20,000Hz max frequency
- 88dB output S.P.L
- -30°C to +85°C operating temperature range
- -40°C to +85°C storage temperature range
Yayınlandı: 2023-12-19
| Güncellenmiş: 2024-01-29