Mallory Sonalert FPM Pushbutton Switches

Mallory Sonalert FPM Pushbutton Switches are designed to meet the demands of industrial, commercial, and OEM applications. These switches are available in multiple LED colors and voltage ratings, providing a clear visual indication of system status. The FPM pushbutton switches offer an LED rated voltage range of 3VDC to 3.2VDC and an LED rated current of ≤20mA. These switches feature a SPST 1NO circuit, an OFF-MOM switch function, and a green button. The FPM pushbutton switches are RoHS-compliant and provide IK08 shock resistance. These switches provide a storage and operating temperature range of -25°C to 85°C. Typical applications include elevators, restaurants, manufacturing, water treatment, hospital beds, dialysis, incubators, trains, aftermarket trucks, refuse vehicles, and construction equipment.

Features

  • Multiple LED colors and voltage ratings
  • SPST 1NO circuit
  • OFF-MOM switch function
  • IK08 shock resistance
  • PC plastic, PA66+GF20%, and stainless material
  • RoHS compliant
  • Ingress protection rating:
    • IP67 for FPM16-FW5-S0M4G3 and FPM16-FJ5-S0M4G3
    • IP65 for FPM16-FJ2-S0M4G3 and FPM16-HJ2-S0M4G3

Applications

  • Industrial control/automation:
    • Elevators
    • Restaurant
    • Manufacturing
    • Water treatment
  • Medical:
    • Hospital beds
    • Dialysis
    • Scanning (CAT, MRI, and X-RAY)
    • Incubators
  • Transportation:
    • Trains
    • Aftermarket truck
    • Refuse vehicles
    • Construction equipment

Specifications

  • 16mm panel hole
  • 3VDC to 3.2VDC LED rated voltage
  • ≤20mA LED rated current
  • -25°C to 85°C storage and operating temperature range
  • Green button color

Videos

Yayınlandı: 2026-04-30 | Güncellenmiş: 2026-05-06