Mallory Sonalert PMO Microphone Elements

Mallory Sonalert PMO Microphone Elements allows an S/N ratio of 58dB and higher and offers an operating voltage range of 1V to 10V. The PMO series is available in various mounting styles such as PC pins, solder tabs, solderless, and wire termination. Typical applications for Mallory Sonalert PMO Microphone Elements include consumer, industrial, medical, and transportation.

Features

  • Allows ≥58dB S/N ratio
  • 1V to 10V operating voltage range
  • Mounting styles include PC pins, solder tabs, solderless, and wire terminations

Applications

  • Consumer
  • Industrial
  • Medical
  • Transportation
Yayınlandı: 2016-12-09 | Güncellenmiş: 2022-03-11