Mallory Sonalert Miniature Electronic Speakers
Mallory Sonalert Miniature Electronic Speakers feature a water-resistant mylar cone across all models. These speakers provide additional options in size and shape for applications that require more functionality than a piezo device offers. Mallory Sonalert Miniature Electronic Speakers are available as bare circular speakers, square speakers, low-profile square speakers, and mounted speakers. The speakers are ideally suited for applications within the industrial, transportation, and medical industries that use low-frequency sounds, voice, or complex sounds.Features
- Available models
- Bare circular speakers with 10mm to 50mm diameter range
- Low-profile square speakers with 2.5mm to 7mm thickness range
- Mounted speakers with PC pins that can be inserted into PC boards and wave-soldered
- Square speakers with mounting brackets for easy assembly
- Can be press-fit onto a printed circuit board, minimizing assembly time and cost
Applications
- Industrial
- Medical
- Computers
- Communications
- Consumer
Yayınlandı: 2016-03-02
| Güncellenmiş: 2022-03-11