Mallory Sonalert Transducers & Indicators
Mallory Sonalert has released an expanded portfolio of surface-mounted technology (SMT) transducers and indicators. The transducers deliver an increased noise (dB) level within compact package sizes. The transducers utilize cutting-edge electromagnetic technology to provide an optimized user experience. The indicators also incorporate electromagnetic technology, which enables very loud noise levels at a low voltage range.Features
- Increased noise levels
- Compact package sizes
- Utilizes electromagnetic technology
- Low voltage range
Specifications
- ASI
- 2700Hz oscillation frequency
- 2VDC to 5VDC operating voltage range
- 3VDC rated voltage
- 30mA max current consumption at 3VDC
- 80dB min sound pressure level at 10cm
- Constant tone/pulse rate
- -20°C to +70°C operating temperature range
- -30°C to +80°C storage temperature range
- AST
- 4000Hz oscillation frequency
- 2VDC to 4VDC operating voltage range
- 3Vp-p rated voltage
- 110mA max current consumption at 3Vp-p
- 70dB/min sound pressure level at 10cm
- 12Ω coil resistance
- -30°C to +70°C operating temperature range
- -30°C to +80°C storage temperature range
- PB
- 4000Hz oscillation frequency
- 2Vp-p to 4Vp-p operating voltage range
- 3Vp-p rated voltage
- 100mA max current consumption
- 85dB min sound pressure level at 10cm
- 12Ω coil resistance
- Constant tone/pulse rate
- -20°C to +70°C operating temperature range
- -30°C to +80°C storage temperature range
- PK
- 3500Hz oscillation frequency
- 18VDC to 28VDC operating voltage
- 24VDC rated voltage
- 20mA max current consumption
- 100dB min sound pressure level at 10cm
- Constant tone/pulse rate
- -20°C to +70°C operating temperature range
- -30°C to +80°C storage temperature range
- PT
- 5000Hz resonant frequency
- 5Vp-p to 20Vp-p operating voltage
- 5Vp-p rated voltage
- 3mA max current consumption
- 80dB min sound pressure level at 10cm
- 10,000pF capacitance at 120Hz
- -20°C to +100°C operating temperature range
- -30°C to +110°C storage temperature range
Yayınlandı: 2023-12-19
| Güncellenmiş: 2024-01-29