Mallory Sonalert ZT 22mm Industrial Alarms with LED Lights

Mallory Sonalert ZT 22mm Industrial Alarms with LED Lights fit standard 22mm panel holes and come in voltages from 9VDC to 120VAC, with sound levels up to 95dB at 2ft. The alarms are available with red, green, blue, or yellow LED colors. The series features an expansive variety of alarm tones with continuous, pulse, warbling, siren, and more. Mallory Sonalert ZT 22mm Industrial Alarms with LED Lights offer terminal block terminations and finger-proof safe handling that prevents shock and shorting. This design also saves assembly time and labor.

Features

  • Sound descriptions
    • Continuous tone - Constant tone until voltage is removed
    • Pulse tones
      • Fast - 10 pulses per second
      • Medium - 5 pulses per second
      • Slow - 1 pulse per second
      • Fast double - 1 double beep every half second
      • Slow double - 1 double beep every 2 seconds
      • Short - 1 beep per second (on for 0.1s / off for 0.9s)
    • 10s delay - Waits 10s before issuing a continuous tone
    • Fast speed-up - >30s, speeds up from 1 beep per 2s to 8 beeps per 1s
    • Chime tone - Repeating chime sound at 1 chime every 3s
    • Fast warble - Alternates between two frequencies at 7 warbles per 1s
    • Slow warble - Alternates between two frequencies at 1.5 warbles per 1s
    • Fast siren - Sweeping siren sound at 5 sweeps per 1s
    • Slow siren - Sweeping siren sound at 2 sweeps per 1s
  • General
    • Fits standard 22mm panel holes
    • Voltages from 9VDC to 120VAC
    • Sound levels up to 95dB at 2ft
    • Red, green, blue, and yellow colors
    • Optional - Sound can turn off after 15s or 30s and LED continues flashing
    • Terminal block termination
    • Finger-proof safe handling
    • Prevents shock and shorting
    • Saves assembly time and labor

Dimensions

Mallory Sonalert ZT 22mm Industrial Alarms with LED Lights
Yayınlandı: 2016-01-11 | Güncellenmiş: 2022-03-11