Marki Microwave Connectorized Components

Marki Microwave Connectorized Components offer a comprehensive portfolio of high-performance stripline and low-loss suspended-substrate designs, spanning MMIC-integrated connectorized solutions. The lineup includes adapters, amplifiers, attenuators, baluns, directional couplers, equalizers, fixed filters, bias tees and DC blocks, diplexers, hybrid couplers, inverters, limiters, IQ mixers, mixers, multipliers, power dividers and combiners, NLTL comb generators, and terminations. The devices cover a wide frequency range from DC to 135GHz.

Marki Microwave Connectorized Components are available with inline bullet housings and are optimized for its extensive bare-die portfolio. The devices deliver low loss and exceptional return loss across wide bandwidths.

Features

  • Offerings from DC to 135GHz
  • Industry-leading return loss
  • High LO to RF isolation
  • High linearity
  • Low loss

Applications

  • SATCOM
  • Radar
  • Aerospace and defense
  • Test and measurement equipment
  • Analog to digital converters
  • Baseband digital modulation

Specifications

  • DC to 135GHz
  • Up to 200W
  • High linearity
  • Optimal return loss
  • High isolation
Yayınlandı: 2026-04-23 | Güncellenmiş: 2026-05-05