Marki Microwave RF Amplifiers

Marki Microwave RF Amplifiers offer an extensive portfolio of packaged amplifiers, primarily for use as LO buffer amplifiers but also as general-purpose gain blocks. The broadband amplifiers, low-noise amplifiers (LNAs), RF power amplifiers (PAs), and pulse RF amplifiers are available in bare-die and surface-mount packages. The Marki Microwave RF Amplifiers feature a 0GHz to 40GHz RF frequency range. and are ideal for many applications, including wireless and satellite communications, radar systems, broadcasting, and industrial processes.

Applications

  • Wireless communication
  • Radar systems
  • Satellite communications
  • Broadcasting
  • Medical equipment
  • Test and measurement
  • Industrial processes

Figures of Merit

Chart - Marki Microwave RF Amplifiers

Types of Microwave Amplifiers

Application Circuit Diagram - Marki Microwave RF Amplifiers

Low Noise Amplifier (LNA)

Performance Graph - Marki Microwave RF Amplifiers
Yayınlandı: 2026-02-17 | Güncellenmiş: 2026-02-17