Marki Microwave RF Mixers
Marki Microwave RF Mixers are ideal for sensing applications, including cellular base stations, satellite communications, and wireless devices. The mixers are available in bare-die, connectorized, microstrip, pin, and surface-mount package types. The Marki Microwave RF Mixers offer a wide range of 2GHz to 44GHz RF frequency span.
Applications
- Cellular base stations (5G, LTE)
- Satellite communications
- Military radar
- Electronic warfare
- Wireless devices (Bluetooth, WLAN)
Videos
Microwave Mixers
In one case, the DC bias adds energy and noise to the amplifier; in the other, the AC bias adds energy and noise to the mixer.
RF & Microwave Industry Block Diagram
Yayınlandı: 2026-02-17
| Güncellenmiş: 2026-02-17