Marki Microwave Signal Conditioning Evaluation Boards
Marki Microwave Signal Conditioning Evaluation Boards are connectorized boards designed for high-isolation power combiners. The EVAL-PBR-0003 is a connectorized evaluation board for the PBR-0003SMG surface-mount 10MHz to 3GHz high-isolation power divider. The EVAL-PBR-0006 is a connectorized evaluation board for the PBR-0006SMG surface-mount 10MHz to 6GHz high-isolation power divider. The EVAL-PD-0535SM is a connectorized evaluation board for the Marki Microwave PD-0535SM surface-mount 5GHz to 35GHz Wilkinson power divider.
Applications
- Industrial automation and process control
- Force and weight measurement (load cells)
- Temperature monitoring (HVAC and process)
- Isolation and protection
- Aerospace and laboratory testing
- Machine control and robotics
- Energy and mining systems
Additional Resources
EVAL-PD-0535SM Functional Block Diagram
EVAL-PBR-0006 Outline
Yayınlandı: 2026-02-18
| Güncellenmiş: 2026-02-18