Marktech Optoelectronics High Power Through-Hole UV Emitters
Marktech Optoelectronics High Power Through-Hole UV Emitters feature a peak emission wavelength range of 365nm to 405nm. The Marktech High power UV LEDs are designed for applications requiring high power and high reliability packaged with straight leads.The High Power Through-Hole UV Emitters are ideal for currency validation, UV curing, and medical phototherapy.
Features
- High power output
- High brightness
- High reliability
- High speed
- Narrow beam angle
Applications
- Currency validation
- UV curing / bar-code reader
- Counterfeit detection
- Medical phototherapy
- Sterilization
Yayınlandı: 2021-04-27
| Güncellenmiş: 2022-03-11