Marktech Optoelectronics Metal Can UV-A & UV-B Emitters

Marktech Optoelectronics Metal Can UV-A and UV-B Emitters are ultraviolet light-emitting diodes with 310nm, 325nm, and 340nm wavelengths. The LEDs are protected inside a hermetically sealed metal-glass welded package ideal for industrial applications. These UV-A and UV-B LEDs incorporate state-of-the-art semiconductor material, chip design, and robust packaging with advanced optical characteristics.

The Marktech Optoelectronics Metal Can UV-A and UV-B Emitters are offered in TO-5, TO-18, TO-39, and TO-46 packages for design flexibility. 

Features

  • Hermetically sealed metal can case
  • 310nm, 325nm, and 340nm peak wavelength options
  • 40mA forward current
  • High reliability
  • Wide and narrow viewing angle options
  • -30°C to +80°C operating temperature
  • TO-5, TO-18, TO-39, and TO-46 package options

Applications

  • UV-A
    • UV curing
    • security and counterfeit detection
    • Tanning
    • Lithography
  • UV-B
    • Medical phototherapy
    • Protein analysis
    • Drug detection
    • Forensic analysis

TO-5 Package Outline

Mechanical Drawing - Marktech Optoelectronics Metal Can UV-A & UV-B Emitters

TO-18 Package Outline

Mechanical Drawing - Marktech Optoelectronics Metal Can UV-A & UV-B Emitters

TO-39 Package Outline

Mechanical Drawing - Marktech Optoelectronics Metal Can UV-A & UV-B Emitters

TO-46 Package Outline

Mechanical Drawing - Marktech Optoelectronics Metal Can UV-A & UV-B Emitters
Yayınlandı: 2022-06-02 | Güncellenmiş: 2022-06-29