Marktech Optoelectronics MT03 Silicon Photodiodes
Marktech Optoelectronics MT03 Silicon Photodiodes are available in square (3.87mm x 3.87mm) 15mm², and circular (ø2.52) 5mm² and (ø3.57) 10mm² active area options. These photodiodes come in a hermetic TO-5 metal can package with a UV-transmitting glass window. The MT03 photodiodes feature 50V reverse voltage, spectral sensitivity wavelength ranging from 250nm to 1100nm, and operate at a -40°C to 100°C temperature range. The MT03 silicon photodiodes are optimized for applications requiring visible and Near-Infrared (NIR) light sensitivity, including spectroscopy equipment, photometers, fluorescence, currency authentication, and colorimeters.
Features
- Low noise
- High-speed
- Wide dynamic range
- Broadband spectral coverage
- Spectral sensitivity wavelength ranging from 250nm to 1100nm
- High shunt resistance
- 50V reverse voltage
- -40°C to 100°C temperature range
- Lead-free and RoHS compliant
Applications
- Flame detection
- Currency authentication
- Colorimeters
- Photometers
- Spectroscopy equipment
- Fluorescence
Package Dimensions
Yayınlandı: 2025-05-29
| Güncellenmiş: 2026-03-23