Marktech Optoelectronics MTE8610N High Power Infrared Emitter

Marktech Optoelectronics MTE8610N High Power Infrared Emitter is designed for applications requiring high output and precise optical/mechanical axis alignment. This high-power 850nm IR emitter operates at 100mA forward current and 5V reverse voltage. The MTE8610N emitter is ideal for optical switches, security systems, linear and rotary encoders, remote controls, robotics, card readers, and medical electronics.

Features

  • TO-18 metal can domed package
  • High output power
  • High reliability
  • 190mW power dissipation
  • -20°C to 85°C operating temperature range
  • 5V reverse voltage
  • 100mA forward current

Applications

  • Optical switches/security systems
  • Linear and rotary encoder
  • Remote controls/robotics
  • Card Readers/medical electronics

Dimension

Mechanical Drawing - Marktech Optoelectronics MTE8610N High Power Infrared Emitter
Yayınlandı: 2025-05-30 | Güncellenmiş: 2025-06-26