Marktech Optoelectronics Near-Infrared Emitters
Marktech Optoelectronics Near-Infrared Emitters are interchangeable with multiple packages and tested for any optical and electrical parameter. The Near IR Emitters feature a peak emission wavelength range of 720nm to 950nm. The Near IR Emitters are designed for applications requiring high output and precise optical/mechanical axis alignment.
The Near IR Emitters are ideal for agriculture, medical, banking, security, communication industries.
Features
- High output power
- Excellent optical/mechanical axis alignment
- High reliability
- Narrow beam angle
Applications
- Currency validation
- Optical switches and sensors
- Fiber optics
- Bar code readers
Yayınlandı: 2021-04-27
| Güncellenmiş: 2026-03-23