Marquardt Switches Inc Series 1800 Rocker Switches

Marquardt Series 1800 Rocker Switches are single and double pole switches available in illuminated and non-illuminated models. These switches offer <100mΩ contact resistance, IP40 protection type, and >100MΩ insulation resistance. Marquardt Series 1800 Rocker Switches features a high, flexible design and excellent actuating characteristics.

Features

  • 100 million times proven switching principle
  • High, flexible design variety
  • Excellent actuating characteristic
  • Illuminated and non-illuminated variants
Yayınlandı: 2012-09-12 | Güncellenmiş: 2022-03-11