Marquardt Switches Inc 3250 Harsh Environment Rocker Switches
Marquardt 3250 Harsh Environment Rocker Switches are available with a variety of contact forms, switch functions, and actuators. These are lighted switches with up to four integrated LEDs available for a wide range of background and function illumination options. Marquardt 3250 Harsh Environment Rocker Switches offer current ratings from 0.5mA up to 20A at 12VDC or 24VDC. Other options available are various cap shapes and colors, laser etched symbols, and accessories.Features
- High dust and water protection with IP66 and IP67
- Unique and millions of times proven snap-action switching system
- Self cleaning due to relative movement between moveable and fixed contact
- Up to 4 integrated LEDs for many options of background and function illumination
- Long life with ≥500.000 mechanical cycles
- Wide range from 0.5mA up to 20A at 12VDC or 24VDC
- Large variety of all required switching and circuit options
- Highly flexible and attractive design with various cap shapes and varnished colors
- Large variety of laser etched symbols
- Large selection of accessories
Yayınlandı: 2012-09-11
| Güncellenmiş: 2022-03-11