Marquardt Switches Inc 2066.21xx Analog Pressure Sensors

Marquardt Switches Inc. 2066.21xx Analog Pressure Sensors are for use measuring liquid/gas pressures and feature more than 150,000 pressure change cycles with a useful life of more than 15 years. The sensors are suitable for high temperatures and offer analog voltage output signals of 1.125V to 3.6V, 0 to 4.5 bar. The 2066.21xx Analog Pressure Sensors are ideal for use in applications such as HVAC technology, Heat pumps, Solar thermal systems, controlled pumps and valves, large household appliances, and level measuring.

Features

  • High endurance
    • More than 150,000 pressure change cycles, useful life of more than 15 years
  • Suitable for high temperatures
    • Robust design, special materials, strict qualifications
  • Linear output signal
    • Analog voltage output signal (1.125V to 3.6V, 0 to 4.5 bar)
  • High quality
    • Fully automatic 100% final test and calibration
  • Different versions available
    • Measuring range
    • Output signal
    • Supply voltage
    • Mechanical and electrical connection

Applications

  • HVAC technology
  • Heat pumps
  • Solar thermal systems
  • Controlled pumps and valves
  • Large household appliances
  • Level measuring

Dimensions: mm

Marquardt Switches Inc 2066.21xx Analog Pressure Sensors
Yayınlandı: 2015-07-07 | Güncellenmiş: 2022-03-11