Matrix Orbital HTT Series TFT Displays

Matrix Orbital HTT Series TFT Displays are designed with a simple USB and HDMI plug-and-play interface. These TFT displays do not require a mouse or a keyboard, as the displays can be easily configured with a touchscreen. The HTT series are available in non-touch, resistive touch, and capacitive touch with display screen sizes of five and seven inches. These TFT displays feature upgradable touch driver firmware, DVI/HDMI interface, low profile mounting holes, and industrial 5V to 35V power input option. The onboard Extended Display Information Data (EDID) automatically detects the screen resolution or display timings. Once the HTT is installed in windows, the HID-compliant mouse, USB composite device, and WinUsb device appear in the device manager. The Matrix Orbital HTT series TFT displays are ideal for HMI interfaces and panel-mounted applications.

Features

  • Plug and play
  • Works with Raspberry Pi, Windows, Linux, and other systems
  • Available sizes
    • 5.0" 800x480 24bit RGB
    • 7.0" 800x480 24bit RGB
  • USB for touch screen
  • HMI mouse interface
  • Available in
    • Non-touch
    • Resistive touch
    • Capacitive touch
  • Upgradable touch driver firmware
  • DVI/HDMI interface
  • Automatic resolution detection by EDID
  • Low profile mounting holes
  • Power through USB (HTT50A)
  • 5V-35V industrial power input option

Block Diagram

Block Diagram - Matrix Orbital HTT Series TFT Displays

Videos

Yayınlandı: 2018-01-31 | Güncellenmiş: 2022-08-12