Matrix Orbital EVE2 G Series Displays
Matrix Orbital EVE2 G Series Displays are an advanced embedded video engine integrated full-color TFT capacitive touchscreen. These EVE2 displays use FTDI FT813 EVE Bridgetek's second-generation embedded vision engine that enables visualization and control of complex graphics on the full-color TFT touchscreen. The EVE2 G series displays offer 1MB of graphics RAM providing video playback for motion-JPEG encoded AVI videos in both portrait and landscape mode. These TFT displays interface through SPI mode of communication, making EVE2 highly compatible with many microcontrollers. The EVE2 G series TFT displays are available in 3.5inch to 7inch display options.The Matrix Orbital EVE2 G Series displays data through widgets such as gauges, spinners, sliders, and bar graphs. The touchscreen of the EVE2 G series features added touch control hardware, tracking of touch movement, and notification for up to 255 touch objects. The EVE2 G Series displays include a built-in sound synthesizer and a digital filter that supports mono 8-bit linear audio playback at 8kHz to 48kHz sampling frequencies. These TFT displays come with a backlight driver and integrated backlight control circuit. Typical applications include the development of high-quality human-machine interfaces, support of multiple widgets, and graphics operation.
Features
- Advanced embedded video engine with high-resolution graphics and video playback
- Support multiple widgets for simplified design development
- Support for capacitive touchscreen technology
- Support capacitive touch screen with up to 5 touches detection
- Data enable mode or VSYNC/HSYNC mode
- Support landscape and portrait orientations
- Support playback of motion-JPEG encoded AVI videos
- -20°C to 70°C extended operating temperature range
Block Diagram
Videos
View Results ( 4 ) Page
| Parça Numarası | Veri Sayfası | Açıklama | Görüntüleme Alanı - G x Y | Ekran Çözünürlüğü - Pikseller | Diyagonal | Modül Boyutu - G x Y x T |
|---|---|---|---|---|---|---|
| EVE2-70G-BLM-TPC | ![]() |
TFT Ekranlar ve Aksesuarlar 7 in PCAP G Series | 154.84 mm x 86.63 mm | 800 x 480 | 7 in | 164.9 mm x 100 mm x 3.5 mm |
| EVE2-35G-BLM-TPC | ![]() |
TFT Ekranlar ve Aksesuarlar 3.5 in PCAP G Series | 71.08 mm x 53.56 mm | 320 x 240 | 3.5 in | 76.9 mm x 63.9 mm x 3.2 mm |
| EVE2-43G-BLM-TPC | ![]() |
TFT Ekranlar ve Aksesuarlar 4.3 in PCAP G Series | 96.36 mm x 55.7 mm | 480 x 272 | 4.3 in | 105.4 mm x 67.1 mm x 2.95 mm |
| EVE2-50G-BLM-TPC | ![]() |
TFT Ekranlar ve Aksesuarlar 5 in PCAP G Series | 109.7 mm x 66.4 mm | 800 x 480 | 5 in | 120.7 mm x 75.8 mm x 2.8 mm |
Yayınlandı: 2018-07-13
| Güncellenmiş: 2022-08-15