Matrix Orbital Parallel TFTs
Matrix Orbital Parallel TFT Display Modules feature resistive, capacitive, or without touch input displays. These LCD displays feature a parallel type interface and offer a low-cost display solution. The LED backlight with Pulse Width Modulation (PWM) controlled brightness allows TFT to offer professional display solutions for any project. The parallel TFT LCD displays operate at a temperature ranging from -20ºC to +70ºC. These LCD displays highlight some of their feature at different module sizes. The TFT LCD displays utilize an industry-standard RGB communication interface for simple integration into a wide variety of applications.The Matrix Orbital Parallel TFT Display Modules are available in 6 different sizes with touch or non-touch capabilities.
Features
- Parallel type RGB interface
- Resistive, capacitive, or without touch input
- LED backlight with PWM controlled brightness
Product Offering
View Results ( 13 ) Page
| Parça Numarası | Veri Sayfası | Diyagonal | Ekran Çözünürlüğü - Pikseller | Görüntüleme Alanı - G x Y | Modül Boyutu - G x Y x T | Dokunmatik panel |
|---|---|---|---|---|---|---|
| MOP-TFT320102-29A-BLM-TPN | ![]() |
2.9 in | 320 x 102 | 70.08 mm x 22.34 mm | 76.9 mm x 36 mm x 3.2 mm | Without Touch Panel |
| MOP-TFT320240-35A-BLM-TPC | ![]() |
3.5 in | 320 x 240 | 70.08 mm x 52.56 mm | 76.9 mm x 63.9 mm x 5.1 mm | Capacitive Touch Panel |
| MOP-TFT320240-35A-BLM-TPN | ![]() |
3.5 in | 320 x 240 | 70.08 mm x 52.56 mm | 76.9 mm x 63.9 mm x 3.26 mm | Without Touch Panel |
| MOP-TFT480116-38A-BLH-TPR | ![]() |
3.8 in | 480 x 116 | 95.04 mm x 22.97 mm | 105.5 mm x 37.8 mm x 4.2 mm | Resistive Touch Panel |
| MOP-TFT480272-43A-BLM-TPC | ![]() |
4.3 in | 480 x 272 | 95.04 mm x 53.856 mm | 105.5 mm x 67.2 mm x 4.85 mm | Capacitive Touch Panel |
| MOP-TFT480272-43A-BLM-TPN | ![]() |
4.3 in | 480 x 272 | 95.04 mm x 53.856 mm | 105.4 mm x 67.1 mm x 2.95 mm | Without Touch Panel |
| MOP-TFT480272-43A-BLM-TPR | ![]() |
4.3 in | 480 x 272 | 95.04 mm x 53.856 mm | 105.4 mm x 67.1 mm x 4.15 mm | Resistive Touch Panel |
| MOP-TFT800480-50A-BLM-TPC | ![]() |
5 in | 800 x 480 | 108 mm x 64.8 mm | 120.7 mm x 75.8 mm x 5.1 mm | Capacitive Touch Panel |
| MOP-TFT800480-50A-BLM-TPN | ![]() |
5 in | 800 x 480 | 108 mm x 64.8 mm | 120.7 mm x 75.8 mm x 2.8 mm | Without Touch Panel |
| MOP-TFT800480-50A-BLM-TPR | ![]() |
5 in | 800 x 480 | 108 mm x 64.8 mm | 120.7 mm x 75.8 mm x 3.95 mm | Resistive Touch Panel |
Yayınlandı: 2017-08-23
| Güncellenmiş: 2023-01-10