Analog Devices / Maxim Integrated MAX17617AEVKIT Evaluation Kit
Analog Devices / Maxim Integrated MAX17617AEVKIT Evaluation Kit demonstrates the MAX17617A electronic fuse (eFuse). The MAX17617A eFuse is set up for 5V to 28V operation with a 2A auto-retry current limit. A 3.3V buck regulator offers a voltage for pull-ups and logic to run indicator LEDs on the board. The ADI MAX17617AEVKIT also contains an additional external N-channel field-effect transistor (FET) for reverse conduction protection.
Features
- 3V to 80V input range or 3V to 75V if reverse protection FET is used
- 3% accurate current monitoring
- Programmable current limit response
- Reverse voltage/current protection
- Loss of GND protection
- 6% accurate power limiting (input or output)
- -40°C to +125°C operation
- 23-lead, 4.5mm x 5.75mm, FC2QFN package
Applications
- Input voltage and output overcurrent protections
- Loss of ground protection
- Surge protection
- UL1310 Class 2 power limiter
Required Equipment
- 30V DC power supply with 2A minimum capability
- Adjustable load (0A to 3A)
- Digital multimeters (DMMs)
Configuration Diagram
Layout
Yayınlandı: 2025-03-19
| Güncellenmiş: 2025-12-01