Analog Devices / Maxim Integrated MAX33047E/48E/49E RS-485/RS-422 Transceivers

Analog Devices MAX33047E/48E/49E RS-485/RS-422 Transceivers offer flexibility and ease of design with an 3.3V or 5V supply rail. The MAX33047E/48E/49E devices feature enhanced protection for applications used in harsh electrical environments. All driver outputs and receiver inputs are protected using high electrostatic discharge (ESD) protection.

The ADI transceivers' A/B data lines have fault protection up to ±25V for accidental shorts to local power supplies and ±40kV ESD protection per the human body model (HBM). The devices are also rated up to ±15kV Air-Gap Discharge and ±10kV Contact Discharge per IEC 610004-2. Both features provide robust protection in harsh industrial environments. The drivers are short-circuit-limited and protected against excessive power dissipation by thermal-shutdown circuitry that places the driver outputs in a high-impedance state. The receiver input has a true fail-safe feature that ensures a logic-high output if both inputs are open or short-circuited.

The MAX33047E/48E is housed in an 8-pin package, and the MAX33049E is in a 14-pin small-outline integrated circuit (SOIC) package with an operating temperature range of -40°C to +125°C.

Features

  • Integrated protection ensures robust communication
    • ±25V Fault protection range on driver outputs/receiver inputs
    • High ESD protection
      • ±40kV HBM ESD as per JEDEC JS-001
      • ±15kV Air Gap ESD as per IEC 61000-4-2
      • ±10kV Contact ESD as per IEC 61000-4-2
    • Short-circuit protected outputs
    • True fail-safe receiver prevents false transition on receiver input short or open events
    • Hot-swap capability eliminates false transitions during power-up or hot insertion
  • Flexibility for many different applications
  • 3.0V to 5.5V supply range
  • Up to 500kbps data rates (MAX33047E)
  • Up to 20Mbps data rate (MAX33048E/MAX33049E)
  • Available in 8-pin and 14-pin SOIC packages
  • Enables up to 256 nodes on the bus
  • Wide -40°C to +125°C operating temperature

Applications

  • Programmable Logic Controller (PLC)
  • Factory automation equipment
  • Industrial

Simplified Block Diagram

Block Diagram - Analog Devices / Maxim Integrated MAX33047E/48E/49E RS-485/RS-422 Transceivers
Yayınlandı: 2023-07-11 | Güncellenmiş: 2026-06-30