Analog Devices / Maxim Integrated MAX96714/F/REVKIT Evaluation Kits

Analog Devices MAX96714/F/REVKIT Evaluation Kits implement a proven design to evaluate the MAX96714, MAX96714F, and MAX96714R high-bandwidth gigabit multimedia serial link (GMSL) deserializers. The MAX96714/F/R provides a CSI and full-duplex control channel using a standard FAKRA coaxial cable.

The ADI MAX96714/F/REVKIT Kits also include Windows® 7 and Windows® 10 software that supplies a simple graphical user interface (GUI) for employing the device's features. The kit is populated with the MAX96714/14F/14R IC.

For complete GMSL evaluation using a standard FAKRA coaxial cable, order the MAX96714 CSI eval kit and a companion serializer board.

Features

  • Serializer EV kit sends GMSL data to a deserializer which then converts into MIPI CSI-2
  • Proven PCB layout
  • Fully assembled and tested
  • Accepts GMSL-2 serial data through FAKRA connectors and outputs CSI-2 data
  • USB-Controlled interface (cable included)
  • USB, 12V wall, Power-Over-COAX (PoC), or externally powered
  • 12V wall-type power supply
  • COAX connector
  • HSD connector
  • HMTD connector
  • Windows 7 and Windows 10-compatible software

Required Equipment

  • MAX96717 CSI EV Kit
  • MAX96714 CSI EV Kit
  • 2m FAKRA cable assembly (included in the MAX96714 Coax EV Kit)
  • CSI source, such as an image sensor or CSI signal generator
  • Computer with Windows 7 or Windows 10 PC with a spare USB port
  • 12VDC, 500mA power supply

PCB Layout

Analog Devices / Maxim Integrated MAX96714/F/REVKIT Evaluation Kits
Yayınlandı: 2023-07-17 | Güncellenmiş: 2023-07-31