Analog Devices / Maxim Integrated TMC2211STEPSTICK Evaluation Board

Analog Devices TMC2211STEPSTICK Evaluation Board allows an uncomplicated first evaluation of the TMC2211 and provides full control of all its features. The Analog Devices TMC2211 is a smart pin-configurable, high-performance stepper motor controller and driver IC. It features an advanced stepper motor driver with a 256-microstep built-in indexer and fully integrated 65V, 3.0A maximum H-bridges. It also includes nondissipative integrated current sensing (ICS).      

Features

  • 4.5VDC to 65VDC single-supply voltage range
  • Typical current ratings per H-bridge (+25°C)
    • 2ARMS (2.8A sine peak) at VS = 24V
    • 1.7ARMS (2.4A sine peak) at VS = 48V
  • 2.2V to 5.5V logic I/O supply voltage
  • Configuration pins and resistors

Applications

  • Textile, sewing, and knitting machines
  • Lab and factory automation
  • ID/card printers
  • Liquid handling and medical applications
  • Office automation and paper handling
  • POS, massage chairs
  • ATMs, cash recyclers, bill validators, cash machines
  • CCTV, security
  • Pumps and valve control
  • Heliostat and antenna positioning
  • Stage lighting

Required Equipment

  • TMC2211STEPSTICK evaluation board
  • A compatible motor (e.g., a Qmot stepper motor)
  • Power supply
  • Cables to interface with the motor and power supply
  • 0.64mm pin headers with 2.54mm pitch
  • 1mm-to-1.5mm flathead screwdriver

Board Layout

Mechanical Drawing - Analog Devices / Maxim Integrated TMC2211STEPSTICK Evaluation Board
Yayınlandı: 2026-04-09 | Güncellenmiş: 2026-04-13