Analog Devices / Maxim Integrated MAX11410BOB Breakout Board

Analog Devices MAX11410BOB Breakout Board provides a platform for rapid prototyping and development with the MAX11410 Delta-Sigma Analog-to-Digital Converter (ADC). The MAX11410 is a low-power, multichannel ADC optimized for precision sensors and other analog signal sources. Development with Delta-Sigma ADCs involves expertise in analog systems, power supplies, digital interfaces, and firmware. The MAX11410BOB board is designed to ease and accelerate the development process. Analog Devices MAX11410BOB Breakout Board features a pre-installed MAX11410 in a TQFN-28 package. The board can interface with any Arduino™-compatible or Mbed™-compatible platform system with expansion ports configurable for SPI communication. The board includes a 2x6 Pmod™ type 2A (expanded SPI) connection at the board edge and interfaces to SPI with logic levels in the 1.71V to 5.5V range.

Features

  • Pre-installed MAX11410 in a TQFN-28 package
  • Arduino and Mbed compatible
  • Pmod expansion option
  • Includes schematics, design files, and demo firmware

Required Equipment

  • Arduino or Mbed Board
  • Windows-based PC with an available USB port and Web access
  • A serial terminal emulator software such as teraterm, realterm, picocom, minicom, or equivalent

Board Pinout

Analog Devices / Maxim Integrated MAX11410BOB Breakout Board
Yayınlandı: 2021-09-08 | Güncellenmiş: 2023-04-17