Analog Devices / Maxim Integrated MAX38912 PMOS Linear Regulators

Analog Devices MAX38912 PMOS Linear Regulators are low-noise, high-PSRR devices that deliver up to 500mA load current. The regulators feature only 11µVrms of output noise from 10Hz to 100kHz. The Analog Devices regulators are fully protected from damage by internal circuitry. This provides programmable inrush current limiting, output overcurrent limiting, reverse current limiting, and thermal overload protection.

Features

  • Delivers wide, flexible operating range
    • 1.7V to 5.5V input supply range
    • 0.8V to 5.0V output voltage range
    • 500mA maximum output current
    • 24.3mV dropout at 500mA load and 5.0V input voltage
    • 19.2µA no-load supply current in low-power mode
    • 332µA supply current in normal mode
    • <1µA shutdown supply current
  • Reduces noise and improves accuracy
    • 11µVrms output noise, 10Hz to 100kHz
    • 70dB PSRR at 10kHz, 250mA load current, and 300mV input and output voltage separation
    • ±1% DC accuracy over Load, Line, and Temperature variations
  • Enables ease-of-use and robust protection
    • Stable with 2pF (minimum effective) output capacitance
    • Programmable soft-start rate
    • Overcurrent and overtemperature protection
    • Reverse-current protection
    • Power-OK output
  • Reduces size and improves reliability
    • 1.42mm x 0.83mm, 3x2, 6-bump, 0.4mm pitch WLP
    • 2mm x 2mm, 8-pin TDFN package
    • -40°C to +125°C operating temperature

Applications

  • Mobile phones
  • Digital camera and audio devices
  • Portable and battery-powered equipment
  • High-performance sensors for portable applications
  • IoT sensors
  • Imaging and high-frequency sensors

Application Diagram

Analog Devices / Maxim Integrated MAX38912 PMOS Linear Regulators
Yayınlandı: 2021-11-08 | Güncellenmiş: 2023-04-17