Analog Devices Inc. MAX40108 Low-Power Precision Operational Amplifier
Analog Devices Inc. MAX40108 Precision Operational Amplifier operates with a power supply voltage as low as 0.9V. This Op Amp features rail-to-rail CMOS inputs and outputs, a 168kHz GBW consuming only 25.5µA supply current, and 1µV zero-drift input offset voltage over time and temperature. The zero-drift feature reduces the high 1/f noise typically found in CMOS input operational amplifiers, making this device useful for a wide variety of low-frequency measurement applications.ADI MAX40108 Op Amp is available in a space-saving, 1.22mm x 0.92mm, 6-bump Wafer-Level Package (WLP) with a 0.4mm bump pitch.
Features
- 0.9V to 3.6V supply voltage range
- Low 25.5µA quiescent current
- Very low 1μV (typical) input offset voltage
- Rail-to-rail inputs and outputs
- Internal EMI rejection
- 168kHz GBW
- Low input bias current
- Power-saving shutdown mode
- -40°C to +125°C operating temperature range
- Compact 1.22mm x 0.92mm, 6-bump WLP6
Applications
- Fitness and health
- Home medical
- Industrial IoT
- Wearable devices
Typical Application Circuit
Pin Designations
Yayınlandı: 2020-08-25
| Güncellenmiş: 2024-06-21