Analog Devices / Maxim Integrated MAX77511 & MAX77711 Quad-Phase Buck Converters
Analog Devices MAX77511 and MAX77711 Quad-Phase Buck Converters are four-phase, 3A/phase, configurable step-down buck regulators for 1s/2s Li+ battery inputs. The output voltage of the MAX77511 and MAX77711 is programmable through an I2C interface between 0.25V and 5.2V. Soft-start, soft-stop, and DVS slew times are also programmable. These devices feature six GPIOs which can be purposed for I/O expansion or buck status and control. Pseudo-random spread-spectrum modulation suppresses EMI.The MAX77511 and MAX77711 Buck Converters have four combinable 3A switching phases (Φ) for up to four regulated outputs. Phases are configurable to higher-current multiphase outputs:
- 4Φ (single 12A output)
- 3Φ + 1Φ (9A output + 3A output)
- 2Φ + 2Φ (6A output + 6A output)
- 2Φ + 1Φ + 1Φ (6A output + 3A output + 3A output)
- 1Φ + 1Φ + 1Φ + 1Φ (four 3A outputs)
The MAX77711 integrates a 300mA PMOS low-dropout linear voltage regulator (LDO). A 100Ω active-discharge resistor is available to quickly discharge the LDOs output after the regulator has been disabled. The LDO is not available in the MAX77511.
Analog Devices MAX77511 and MAX77711 Quad-Phase Buck Converters are available in a 3.54mm x 3.54mm Wafer-Level Package (WLP) and feature a wide -40°C to +125°C operating temperature range.
Features
- 3A/phase configurable buck regulator
- 3A, 6A, 9A, or 12A output current capability
- 3V to 10V input voltage range
- 25V to 5.2V output voltage range
- 25V to 1.3V (5mV steps) in low-range
- 1V to 2V (20mV steps) in high-range
- Pin programmable output/phase (Φ) configuration
- 4Φ, (3+1)Φ, (2+2)Φ, (2+1+1)Φ, (1+1+1+1)Φ
- High-efficiency and low-heat with 2520 inductor
- 94% peak (3.3VOUT,4VIN)
- 85% peak (1.1VOUT,4VIN)
- 1MHz nominal switching frequency per phase
- Pseudo-random spread-spectrum options
- Six multi-function GPIOs for hardware buck control
- Enable, DVS, FPWM, and Power-OK
- 300mA pMOS LDO (MAX77711 Only)
- Built-in flexible sequencing with soft-start/stop
- Protection Features
- Hard and soft-short protection, UVLO, and thermal protection
- -40°C to +125°C operating temperature range
- 3.54mm x 3.54mm WLP-64 package
Applications
- DSLR, HD video mirrorless, and action cameras
- 2-cell Li+/Li-ion equipment
- Notebook computers and tablets
- Robotics
- Embedded microprocessors, FPGAs, and ASICs
Block Diagram
Yayınlandı: 2022-03-30
| Güncellenmiş: 2023-04-17