Analog Devices / Maxim Integrated MAXQ1061-KIT Evaluation Kit
Analog Devices MAXQ1061-KIT Evaluation Kit is used to evaluate the capabilities of the MAXQ1061 cryptographic controller with TLS/DLS support. The Analog Devices MAXQ1061-KIT is a credit card-sized socketed board that allows communication and power through a 10-pin connector to an optional Aardvark I2C/SPI host adapter. Header pins are provided for communication to a generic host processor through SPI or I2C, allowing it to be sourced by an external 3.3V power supply.Features
- 10-Pin Header to Connect to an Optional Aardvark Host Adapter or Generic Host Processor
- Board Powered by an Aardvark Host Adapter, Host Processor Board or an External Supply to Test Loops
- Toggle Switches for TLS/AES-SPI Mode and Remote/Local Mode Selection
- Multicolor LED Indicating Mode Selection
Applications
- Certificate Distribution and Management
- Cybersecurity for Critical Infrastructures
- Electronic Signature Generation
- Secure Access Control
- Smart Metering
Yayınlandı: 2017-06-28
| Güncellenmiş: 2023-04-17