Analog Devices / Maxim Integrated TMC5160 Motor Controller & Driver ICs

Analog Devices / Maxim Integrated TMC5160 Motor Controller and Driver ICs are universal high-voltage controllers/drivers for two-phase bipolar stepper motors with serial communication interfaces. These driver ICs combine a flexible ramp generator for automatic target positioning with the most advanced stepper motor drivers. The TMC5160 motor drivers feature 20A coil current (external MOSFETs) and can realize highly dynamic high-torque drives using external transistors. These motor controller drivers exhibit 256 micro-steps per full step resolution, 8VDC to 60VDC voltage range, and are available in a small form factor TQFP48 or QFN-56 packages.

The TMC5160 motor controller and driver ICs incorporate proprietary MicroPlyer™, CoolStep™, SpreadCycle™, StallGuard2™, and StealthChop2™ technologies to provide high-integration, high energy efficiency, and cost-effective solutions. Typical applications include robotics and industrial drives, high-speed 3D printers, office-automation, factory and lab automation, textiles sewing machines, CCTVs, security, ATMs, liquid handling, and packing machines.

Features

  • 2-phase stepper motors with up to 20A coil current (external MOSFETs)
  • STEP/DIR interface with a micro-step interpolation 
  • Motion controller with SixPoint™ ramp
  • SPI and single wire UART
  • 8VDC to 60VDC voltage range 
  • Encoder interface and 2x reference switch input
  • High resolution of 256 micro-steps per full step
  • Resonance dampening for mid-range resonances
  • Passive braking and freewheeling mode
  • Full protection and diagnostics
  • Compact TQFP-48 (7mm x 7mm) or QFN-56 (8mm x 8mm) package 
  • Key technologies:
    • StealthChop2™
      • No noise high-precision chopper algorithm for inaudible motion and inaudible standstill of the motor
    • MicroPlyer™
      • Microstep interpolator for obtaining full 256 micro-step smoothness with lower resolution step inputs starting from full-step
    • SpreadCycle™
      • High-precision, low noise, low resonance, and low vibration chopper algorithm for highly dynamic motion and the absolutely clean current wave
    • StallGuard4™
      • Sensorless stall detection and mechanical load measurement
    • CoolStep™
      • Load-adaptive current control reducing energy consumption by as much as 75%
    • DcStep™
      • Load dependent speed control (motor moves as fast as possible and never loses a step)

Applications

  • Robotics and industrial drives
  • High-speed 3D printers
  • Packing machines
  • Office and home automation
  • Factory and lab automation
  • Textiles and sewing machines
  • Liquid handling
  • CCTVs and security
  • ATMs and cash recycler
  • Medical
  • Pumps and valves

Block Diagram

Block Diagram - Analog Devices / Maxim Integrated TMC5160 Motor Controller & Driver ICs

Videos

Yayınlandı: 2020-07-15 | Güncellenmiş: 2026-02-03