Analog Devices / Maxim Integrated TMCM-0930-TMCL Slot-Type Microcontroller Module
Analog Devices Inc. TMCM-0930-TMCL Slot-Type Microcontroller Module can control up to four Analog Devices slot-type motor driver modules using TMCL™ commands. The stepper and/or BLDC motor modules are controlled by TMCM-0930-TMCL on a special slot-type baseboard while using the RS485 bus and some control signals throughout the whole system. TMCM-0930-TMCL has an additional RS485 interface, a CAN bus interface, and a USB interface for external communication. The TMCM0930-TMCL can also store and execute TMCL programs.
Features
- Controller module for up to four Analog Devices slot-type motor driver modules
- 5VDC supply voltage
- TMCL™ firmware
- RS485, CAN, and USB host interfaces
- Additional GPIOs and control features depending on the connected driver module
- 45mm x 40mm PCB
Applications
- Laboratory automation
- Manufacturing
- Semiconductor handling
- Robotics
- Factory automation
- Test and measurement
- Life science
- Biotechnology
- Liquid handling
Block Diagram
Videos
Yayınlandı: 2021-01-07
| Güncellenmiş: 2026-02-03