MaxLinear XR76203EVB, XR76205EVB, & XR76208EVB Eval Boards

MaxLinear XR76203EVB, XR76205EVB, and XR76208EVB Evaluation Boards are designed to assist engineers in evaluating the features and capabilities of the XR76203, XR76205, and XR76208 Step-Down COT Regulators. The XR76203, XR76205, and XR76208 are synchronous step-down regulators that combine the controller, drivers, bootstrap diode, and MOSFETs into a single package for point-of-load supplies. These devices have load current ratings of 3A (XR76203), 5A (XR76205), and 8A (XR76208). Each has a wide 5V to 40V input voltage range that allows for single supply operation from industry standard 24V ±10%, 18V to 36V, and rectified 18VAC and 24VAC rails. 

MaxLinear XR76203EVB, XR76205EVB, and XR76208EVB Evaluation Boards each feature their pre-mounted target IC in a compact 5.0mm x 5.0mm QFN30 package. The Evaluation Boards provide an example application circuit, allowing rapid prototyping when incorporated into existing designs.

Board Layout

MaxLinear XR76203EVB, XR76205EVB, & XR76208EVB Eval Boards

XR76203EVB Schematic

Schematic - MaxLinear XR76203EVB, XR76205EVB, & XR76208EVB Eval Boards

XR76205EVB Schematic

Schematic - MaxLinear XR76203EVB, XR76205EVB, & XR76208EVB Eval Boards

XR76208EVB Schematic

Schematic - MaxLinear XR76203EVB, XR76205EVB, & XR76208EVB Eval Boards
View Results ( 3 ) Page
Parça Numarası Giriş Voltajı Çıkış Voltajı Araç Şunun Değerlendirilmesi İçindir
XR76203EVB 5 V to 40 V 600 mV to 30 V XR76203
XR76205EVB 5 V to 40 V 600 mV to 30 V XR76205
XR76208EVB 5 V to 40 V 600 mV to 30 V XR76208
Yayınlandı: 2015-05-08 | Güncellenmiş: 2022-04-21