MaxLinear GPIO Expanders & Ethernet Bridges
MaxLinear GPIO Expanders and Ethernet Bridges can add Ethernet to systems with an available USB port. The devices are designed for embedded and industrial applications where space is at a premium. These bridges pack functionality like I2C master, up to 32GPIOs and 4 UARTs, and RS-485 half-duplex control into small QFN packages. To simplify development, MaxLinear’s USB bridging products work with standard software drivers in Windows, Linux, Android, and Max OS X. MaxLinear’s I2C/SMBus and SPI GPIO expanders add up to 16 general-purpose I/O pins and offer enhanced features and functionality.Features
- USB to Ethernet bridges
- USB 2.0 compliant interface
- 10/100 Ethernet MAC and PHY
- Enhanced UART
- Half-duplex mode
- I2C multi-master
- Enhanced dedicated GPIO entity (EDGE)
- Single +5.0V power supply input
- Regulated +3.3V output power
- Single 25MHz crystal
- ±15kV HBM ESD protection on USB data pins
- ±8kV HBM ESD protection on all other pins
- -40° to +85°C operating temperature
- GPIO Expanders
- 1.65V to 3.6V operating voltage
- 8 to 16 GPIOs
- 5V tolerant inputs
- Individually programmable interrupt masks
- Interrupts on a rising edge, falling edge, or both edges
- Internal pull-up resistor enable/disable
- Stored interrupt status mode
- Input glitch filtering
- Tri-stable outputs
- -40° to +85°C operating temperature
Applications
- Building automation
- Factory automation
- Industrial process controls
- Embedded controllers
- POS terminals
- Test instrumentation
- Networking
GPIO Expanders
USB Ethernet Bridges
GPIO Expander APPLICATION DIAGRAM
USB Ethernet Bridge APPLICATION DIAGRAM
Yayınlandı: 2021-06-14
| Güncellenmiş: 2022-03-11