MaxLinear MxL83434 Quad Receivers

MaxLinear MxL83434 Quad Receivers are monolithic differential line RS-485/RS-422 receivers that support up to 32Mbps data rates. These receivers feature paired enable pins that offer flexibility to control two channels at a time. The MxL83434 receivers also feature fail-safe open receiver (Rx) inputs, 1/4 unit load (128 bus nodes), and glitch-free power-up/power-down for hot-swap capability. These receivers with high ESD and EFT protection meet or exceed the requirements of the TIA/EIA-485A and EIA/TIA-422B standards. The MxL83434 receivers are used in telecommunication equipment, high-speed motor drives, wireless infrastructure, building automation, and industrial transport applications.

Configurators

  • Meet or exceed the requirements of the TIA/EIA-485A and EIA/TIA-422B standards
  • High Electrical Fast Transients (EFT) and IEC Electrostatic Discharge (ESD) protection
  • Paired enable pins that offer flexibility to control two channels at a time
  • 1/4 unit load (128 bus nodes)
  • Up to 32Mbps high-data rates
  • RS-485 and RS-422 supported protocols
  • ±15V extended operation common-mode range
  • Glitch-free power-up/power-down for hot-swap capability
  • 3.3V to 5V supply voltage range
  • Fail-safe open receiver (Rx) inputs
  • Low channel-to-channel propagation delay skew
  • Robust system protection:
    • ±4kV EFT (IEC 61000-4-4)
    • ±12kV ESD contact (IEC 61000-4-2)
    • ±15kV ESD human body model

Applications

  • Level translators
  • Smart grid
  • Building automation
  • Industrial and process control equipment
  • Telecommunication equipment
  • High-performance motor drives
  • Industrial transport
  • Wireless infrastructure

Output Current vs Output Low Voltage

Performance Graph - MaxLinear MxL83434 Quad Receivers

Output Current vs Output High Voltage

Performance Graph - MaxLinear MxL83434 Quad Receivers
Yayınlandı: 2025-02-26 | Güncellenmiş: 2025-04-24