MaxLinear MaxLinear Panther V Storage Accelerator
MaxLinear Panther V Storage Accelerator is engineered to deliver ultra-low latency, 450Gbps throughput, 12:1 data reduction, and PCIe Gen5 x16 interface connectivity for enterprise and hyperscale data centers. This module is built on MaxLinear's Panther III architecture, providing more than double the throughput while helping to lower capital (CAPEX) and operational (OPEX) expenditures. The Panther V offers performance gains, improved energy efficiency, and storage cost savings over traditional software-only and field-programmable gate array (FPGA) solutions by offloading compute-intensive data transformation tasks from the CPU to a single hardware-based solution. MaxLinear Panther V Storage Accelerator features built-in end-to-end data protection and a rich software ecosystem.Features
- Delivers over 2x performance of Panther III, enabling ultra-low latency data processing across file, block, and object storage
- Optimized for high-performance computing, hyperscale, and hyperconverged architectures, and AI/ML workloads
- Built-in end-to-end data protection
- Lower CAPEX and OPEX - significantly increases effective storage capacity using the same physical footprint
- Rich software ecosystem
- Reduces CPU core requirements for storage infrastructure software, lowers memory bandwidth consumption, and minimizes storage device usage
- MaxHash™ deduplication
- Hardware offload architecture reduces CPU utilization and power consumption for more energy-efficient and sustainable data center operations
Applications
- Enterprise / hyperscale data centers
- Hyperconverged infrastructure
- Converged infrastructure
- Primary storage
- Un/structured storage
- Digital library media
- Block / file / object storage
- Software-defined storage (SDS)
- All-flash / hybrid storage
- NVMe SSD storage arrays
Specifications
- 450Gbps throughput
- PCIe Gen5 x16 interface connectivity
- 12:1 data reduction, up to 15:1 for structured data when combined with Panther V deep compression algorithms
- Real-time verification (RTV)
- NVMe protection information (PI) support
- Error control coding (ECC)
- PCIe advanced error reporting (AER)
Yayınlandı: 2025-08-04
| Güncellenmiş: 2025-08-05