MaxLinear XR77103EVB Evaluation Boards

MaxLinear XR77103EVB Evaluation Boards provide a convenient demo platform for MaxLinear XR77103 Universal PMIC Buck Regulators. In addition to an evaluation board, the XR77103EVB-DEMO-1-KIT includes a controller board that allows connection to a PC. This feature enables developers to program the XR77103 using MaxLinear PowerArchitect™ 4, an intuitive, easy-to-use GUI software package for developing power supplies with MaxLinear's integrated power controllers. PowerArchitect 4 empowers engineers to create complex sequencing schemes and modify voltage, current, and other parameters in real-time.

Features

  • Premounted MaxLinear XR77103 universal PMIC buck regulator
  • VIN = 5.5V to 14V, optimized for a 12V input rail
  • Default VOUT for each channel
    • Buck 1: VOUT = 0.8V
    • Buck 2: VOUT = 0.8V
    • Buck 3: VOUT = 0.8V
  • Maximum IOUT per channel is 2A
  • 440kHz switching frequency
  • Buck 1 and 2 operate 180º out of phase, with Buck 3
  • Low power mode operation enabled
  • UV set at 7V
  • Peak inductor current limit = 2.0A
  • Start-up delay
    • Buck 1 = 10ms
    • Buck 2 = 10ms
    • Buck 3 = 10ms
  • Soft start ramp-up time = 6ms (all channels)

Board Layout

MaxLinear XR77103EVB Evaluation Boards

MaxLinear PowerArchitect 4

MaxLinear XR77103EVB Evaluation Boards
Yayınlandı: 2019-10-23 | Güncellenmiş: 2023-04-20